
* Images are for reference only
SSM2024P
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- SSM2024P
- JLCPCB Part #
- C17487187
- Package
- PDIP-16
- Description
- -10℃~+50℃ -18V~18V 36V 4 400uV PDIP-16 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2573
200+
$3.2952
500+
$3.1857
1000+
$3.1309
Welcome back, may I help you?