
* Images are for reference only
REF02HPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF02HPZ
- JLCPCB Part #
- C691014
- Package
- PDIP-8
- Description
- -40℃~+85℃@(Ta) 1.4mA 10mA 15uVp-p 5V 7V~36V Fixed Series ±0.5% PDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7929
200+
$2.6298
500+
$2.5367
1000+
$2.4918
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?