
* Images are for reference only
LT1776IS8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1776IS8#TRPBF
- JLCPCB Part #
- C665142
- Package
- SOIC-8
- Description
- -40℃~+125℃@(TJ) 1 200kHz 550mA 7.4V~40V Adjustable Buck Buck Built-in SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1470
10+
$3.5691
30+
$3.2255
100+
$2.8787
500+
$2.7198
1000+
$2.6475
Related Products
Welcome back, may I help you?