
* Images are for reference only
REF02HQ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF02HQ
- JLCPCB Part #
- C3679722
- Package
- CERDIP-8
- Description
- -40℃~+85℃@(Ta) 1.4mA 10mA 15uVp-p 5V 7V~36V Fixed Series CERDIP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1541
200+
$3.9302
500+
$3.7917
1000+
$3.7241
Welcome back, may I help you?