
* Images are for reference only
LT1118CS8-2.5#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1118CS8-2.5#PBF
- JLCPCB Part #
- C117198
- Package
- SO-8
- Description
- 0℃~+70℃ 15V 1V@(800mA) 2.5V 600uA 800mA 80dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2046
10+
$3.1404
30+
$3.0986
100+
$3.0553
Related Products
Welcome back, may I help you?