This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM7628FSZ

Extended
Manufacturer
Analog Devices
MFR.Part #
PM7628FSZ
JLCPCB Part #
C7460900
Package
SOIC-20
Description
-40℃~+85℃ 0.5LSB、1LSB 1mA 2 300ns 5V~15V 8 SOIC-20 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 37

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.1598
185+ $6.4485
518+ $6.2326
999+ $6.1262

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons