
* Images are for reference only
DAC8229FS-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DAC8229FS-REEL
- JLCPCB Part #
- C7459355
- Package
- SOIC-20
- Description
- -40℃~+85℃ -5V、5V~15V 0.5LSB、1LSB 2 5us 8 Voltage Buffer SOIC-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0161
200+
$7.1888
500+
$6.9488
1000+
$6.8296
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?