This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM7628FS

Extended
Manufacturer
Analog Devices
MFR.Part #
PM7628FS
JLCPCB Part #
C5710227
Package
SOIC-20
Description
-40℃~+85℃ 0.5LSB、1LSB 2 300ns 5V~15V 8 Bipolar output Current-Non-buffered SOIC-20 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 37

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.6224
185+ $7.4313
518+ $7.1825
999+ $7.0605

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons