
* Images are for reference only
ADM239LAR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM239LAR
- JLCPCB Part #
- C3199643
- Package
- SOIC-24-300mil
- Description
- -40℃~+85℃ 120Kbps 3 5 5V Transceiver Yes SOIC-24-300mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 31
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4955
200+
$5.6105
500+
$5.4137
1000+
$5.3153
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?