
* Images are for reference only
OP64ARC/883C
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- OP64ARC/883C
- JLCPCB Part #
- C4368313
- Package
- LCC-20(9x9)
- Description
- -18V~18V -55℃~+125℃ 1 130V/us 2mV 2uA 36V 8nV/√Hz@1kHz 90dB LCC-20(9x9) Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 54
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.8930
200+
$9.2461
500+
$8.9218
1000+
$8.7612
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?