This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OP90ARC/883C

Extended
Manufacturer
Analog Devices
MFR.Part #
OP90ARC/883C
JLCPCB Part #
C4367332
Package
LCC-20(9x9)
Description
-40℃~+85℃ -800mV~18V 1 1.6V~36V 120dB 12V/ms 25nA 36V 5uV/℃ 675uV ESD protection LCC-20(9x9) Precision Op Amps
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 54

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.6390
200+ $6.8272
500+ $6.5871
1000+ $6.4678

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons