
* Images are for reference only
MX7545KCWP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MX7545KCWP
- JLCPCB Part #
- C5687114
- Package
- SOIC-20
- Description
- 0℃~+70℃ 1 10mA 12 1LSB 2us 5V~15V External Parallel SOIC-20 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7195
200+
$7.8692
500+
$7.6050
1000+
$7.4762
Welcome back, may I help you?