
* Images are for reference only
LTC2180IUP#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2180IUP#PBF
- JLCPCB Part #
- C679487
- Package
- QFN-64-EP(9x9)
- Description
- -40℃~+85℃ 1.7V~1.9V 16 2 25MHz 2LSB QFN-64-EP(9x9) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C4
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$314.7801
200+
$121.8165
500+
$117.5347
1000+
$115.4203
Related Products
Welcome back, may I help you?