
* Images are for reference only
ADG822BRMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG822BRMZ
- JLCPCB Part #
- C208589
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1.8V~5.5V 11ns 1:1 2 230pF 24MHz 33ns 500mΩ MSOP-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9030
10+
$1.6226
50+
$1.3535
100+
$1.1731
500+
$1.0925
1000+
$1.0571
Related Products
Welcome back, may I help you?