
* Images are for reference only
AD8040ARZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8040ARZ-REEL
- JLCPCB Part #
- C652231
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1.4mA 100nA 170mA 2mV 30uV/℃ 4 63V/us 700nA 90dB Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2720
200+
$1.2668
500+
$1.2218
1000+
$1.1994
Related Products
Welcome back, may I help you?