
* Images are for reference only
LTC3862EUH-1#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3862EUH-1#PBF
- JLCPCB Part #
- C686481
- Package
- QFN-24-EP(5x5)
- Description
- -40℃~+85℃@(TA) 2 500kHz 8.5V~36V Boost Boost、SEPIC External No QFN-24-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5568
200+
$1.7638
500+
$1.7026
1000+
$1.6720
Welcome back, may I help you?