This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX25223ATPB/VY+

Extended
Manufacturer
Analog Devices
MFR.Part #
MAX25223ATPB/VY+
JLCPCB Part #
C5157057
Package
TQFN-20
Description
-40℃~+125℃ 1 2.1MHz 3V~36V Buck Buck TQFN-20(4x4) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0202

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons