
* Images are for reference only
LTC2635HUD-LMX12#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2635HUD-LMX12#TRPBF
- JLCPCB Part #
- C681793
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+125℃ 12 2.5LSB 4 4.5V~5.5V 5us I2C Voltage Buffer QFN-16-EP(3x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8869
200+
$3.8273
500+
$3.6924
1000+
$3.6265
Welcome back, may I help you?