
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WETQFN-20(3.5x3.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1A、1.2A | |
| Input Voltage | 5V~36V | |
| Features | EMI optimization (spread spectrum)、Overcurrent Protection、Power-on timing control | |
| Output Voltage | 0.8V~3.9875V、3V~4V、5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX25249ATPB/VY+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WETQFN-20(3.5x3.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1A、1.2A | |
| Input Voltage | 5V~36V | |
| Features | EMI optimization (spread spectrum)、Overcurrent Protection、Power-on timing control | |
| Output Voltage | 0.8V~3.9875V、3V~4V、5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX25249ATPB/VY+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX25249ATPB/VY+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.