This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX20480DATEB/VY+

Extended
Manufacturer
Analog Devices
MFR.Part #
MAX20480DATEB/VY+
JLCPCB Part #
C5668460
Package
SWTQFN-16(3x3)
Description
-40℃~+125℃@(Ta) 28.8ms 7 Active Low Open-drain Power Supervisor SWTQFN-16(3x3) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 490

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.4695
200+ $4.9756
490+ $4.8102
980+ $4.7283

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons