This website requires JavaScript.
no-image

* Images are for reference only

MAX20480DATEC/VY+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX20480DATEC/VY+T
JLCPCB Part #
C7452977
Package
SWTQFN-16(3x3)
Description
-40℃~+125℃@(Ta) 2.35V~5.5V 32ms 7 Active Low Open Drain Voltage Monitor Yes Yes SWTQFN-16(3x3) Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.9496
200+ $4.7680
500+ $4.6088
1000+ $4.5300
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons