
* Images are for reference only
LT8609AIMSE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8609AIMSE#TRPBF
- JLCPCB Part #
- C673991
- Package
- MSOP-10-EP
- Description
- -40℃~+125℃@(TJ) 1 1.7uA 2.2MHz 3A 3V~42V Adjustable Buck Buck Built-in Yes MSOP-10-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.4684
10+
$4.4665
30+
$4.0330
100+
$3.5947
500+
$3.3925
1000+
$3.3009
Related Products
Welcome back, may I help you?