This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX178BEWG+

Extended
Manufacturer
Analog Devices
MFR.Part #
MAX178BEWG+
JLCPCB Part #
C5668392
Package
SOIC-24
Description
-40℃~+85℃ 1 12 17kHz 5V、11.4V~15.75V Parallel SOIC-24 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $108.6115
210+ $43.3371
510+ $41.8890
990+ $41.1730

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons