
* Images are for reference only
LT3060ITS8-5#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3060ITS8-5#TRMPBF
- JLCPCB Part #
- C670031
- Package
- TSOT-23-8
- Description
- -40℃~+125℃ 1 100mA 45V 510mV@(100mA) 5V 67dB@(120Hz) 80uA Fixed Over Current Protection、Over Temperature Protection Positive TSOT-23-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5879
200+
$1.0018
500+
$0.9665
1000+
$0.9488
Welcome back, may I help you?