This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX17630CATE+

Extended
Manufacturer
Analog Devices
MFR.Part #
MAX17630CATE+
JLCPCB Part #
C5444991
Package
TQFN-16-EP(3x3)
Description
-40℃~+125℃@(TA) 1 1A 4.5V~36V 400kHz、500kHz、2.2MHz Built-in TQFN-16-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.5557
200+ $2.6159
500+ $2.5289
1000+ $2.4854

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons