
* Images are for reference only
LTC2953CDD-2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2953CDD-2#PBF
- JLCPCB Part #
- C683773
- Package
- DFN-12-EP(3x3)
- Description
- 0℃~+70℃ 14uA 2.7V~27V 500mV Open-drain Voltage monitor DFN-12-EP(3x3) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$6.9874
10+
$6.8231
30+
$6.7136
121+
$6.6041
Related Products
Welcome back, may I help you?