
* Images are for reference only
AD9720BN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9720BN
- JLCPCB Part #
- C7457121
- Package
- PDIP-28
- Description
- -25℃~+85℃ -5.2V 0.25LSB、0.5LSB 1 10 280mA 4.5ns PDIP-28 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$94.8610
195+
$37.8507
494+
$36.5863
1001+
$35.9613
Welcome back, may I help you?