
* Images are for reference only
LTC1458CSW#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1458CSW#PBF
- JLCPCB Part #
- C675622
- Package
- SO-28-300mil
- Description
- 0.5LSB 0℃~+70℃ 1.1mA 12 14us 4 4.5V~5.5V SPI Voltage Buffer SO-28-300mil Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8550
10+
$11.0584
30+
$9.9644
100+
$9.0475
Welcome back, may I help you?