
* Images are for reference only
LT3083EQ#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3083EQ#PBF
- JLCPCB Part #
- C459910
- Package
- DDPAK-5
- Description
- -40℃~+125℃@(Tj) 0V~23V 1 23V 310mV 3A 40uVrms 50uA 85dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection Positive DDPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$12.9580
10+
$11.2096
50+
$10.1451
100+
$9.2525
Related Products
Welcome back, may I help you?