
* Images are for reference only
LTC7840HFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC7840HFE#PBF
- JLCPCB Part #
- C690253
- Package
- TSSOP-28-EP
- Description
- -40℃~+150℃ 5.5V~60V 50kHz~425kHz 96% Boost TSSOP-28-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4222
200+
$2.8723
500+
$2.7711
1000+
$2.7214
Related Products
Welcome back, may I help you?