
* Images are for reference only
AD7819YRUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7819YRUZ
- JLCPCB Part #
- C1543014
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 0.5LSB 1 2.7V~5.5V 200kHz 3.5mA 48dB 8 Built-in No Parallel port SAR TSSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$11.9132
10+
$11.4848
Related Products
Welcome back, may I help you?