
* Images are for reference only
AD5433YCP-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5433YCP-REEL
- JLCPCB Part #
- C5577259
- Package
- LFCSP-20(4x4)
- Description
- -40℃~+125℃ 1 10 2.5V~5.5V 80ns Parallel LFCSP-20(4x4) ADCs/DACs - Special Purpose
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3992
200+
$4.5488
500+
$4.3974
1000+
$4.3217
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?