
* Images are for reference only
LTC7543KN#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC7543KN#PBF
- JLCPCB Part #
- C690169
- Package
- PDIP-16
- Description
- -40℃~+85℃ 0.5LSB 1 12 250ns 4.75V~5.25V SPI PDIP-16 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$38.0708
30+
$36.2021
Welcome back, may I help you?