
* Images are for reference only
LTC7106EDDB#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC7106EDDB#TRMPBF
- JLCPCB Part #
- C690128
- Package
- DFN-10-EP(2x3)
- Description
- -40℃~+125℃ 1.4mA 1LSB 2.5V~5.5V 7 I2C DFN-10-EP(2x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$6.3013
10+
$5.4299
30+
$4.8993
100+
$4.4539
Welcome back, may I help you?