
* Images are for reference only
LTC3315BIV#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3315BIV#TRPBF
- JLCPCB Part #
- C3187773
- Package
- LQFN-12(2x2)
- Description
- -40℃~+125℃@(TJ) 2 2.25V~5.5V 2A、2A 500mV~5.5V 6MHz Adjustable Buck Buck Built-in Yes LQFN-12(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0117
200+
$3.4872
500+
$3.3652
1000+
$3.3042
Welcome back, may I help you?