
* Images are for reference only
LTC694IN8-3.3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC694IN8-3.3#PBF
- JLCPCB Part #
- C689841
- Package
- PDIP-8
- Description
- -40℃~+85℃@(Ta) 1 1.5V~5.5V 2.9V 200ms Active Low Open-drain Voltage monitor PDIP-8 Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1578
200+
$3.5450
500+
$3.4197
1000+
$3.3587
Welcome back, may I help you?