This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC6948IUFD-4#TRPBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC6948IUFD-4#TRPBF
JLCPCB Part #
C689833
Package
QFN-28-EP(4x5)
Description
-40℃~+105℃ 2 3.15V~5.25V 6.39GHz Three-Wire Interface QFN-28-EP(4x5) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.6571
200+ $12.2516
500+ $11.8213
1000+ $11.6078

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons