
* Images are for reference only
LTC2380IMS-16#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2380IMS-16#PBF
- JLCPCB Part #
- C680522
- Package
- MSOP-16
- Description
- -40℃~+85℃ 0.6LSB 1 140uA 16 2.375V~2.625V 2MHz 96.2dB Built-in External SAR SPI Yes MSOP-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$81.9412
30+
$78.1914
Related Products
Welcome back, may I help you?