
* Images are for reference only
AD237JR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD237JR
- JLCPCB Part #
- C3199697
- Package
- SOIC-24-300mil
- Description
- 0℃~+70℃ 5V Transceiver SOIC-24-300mil RS232 ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 31
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3032
186+
$2.4404
496+
$2.3537
992+
$2.3120
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?