
* Images are for reference only
LTC6752HUD-3#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6752HUD-3#TRPBF
- JLCPCB Part #
- C689474
- Package
- QFN-12-EP(3x3)
- Description
- -40℃~+125℃ 1 1.2mV 1.35uA 2.9ns 4.5mA 5mV CMOS Rail-to-Rail Input QFN-12-EP(3x3) Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4645
10+
$2.0904
30+
$1.8576
100+
$1.6184
500+
$1.5092
1000+
$1.4627
Related Products
Welcome back, may I help you?