
* Images are for reference only
LTC2850CDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2850CDD#PBF
- JLCPCB Part #
- C682726
- Package
- DFN-8-EP(3x3)
- Description
- 0℃~+70℃ 1 1 20Mbps 3V~3.6V Transceiver DFN-8-EP(3x3) RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$6.4922
10+
$5.5854
30+
$5.0330
100+
$4.5692
Welcome back, may I help you?