
* Images are for reference only
LTC6652AHMS8-1.25#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6652AHMS8-1.25#PBF
- JLCPCB Part #
- C580992
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Ta) 1.25V 2.1ppmp-p 2.7V~13.2V 560uA 5mA 5ppm/℃ Fixed Series ±0.05% MSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$10.9076
10+
$10.5166
Related Products
Welcome back, may I help you?