
* Images are for reference only
ADG221BQ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG221BQ
- JLCPCB Part #
- C3656765
- Package
- CERDIP-16
- Description
- -15V~15V -40℃~+85℃ 16pF 1:1 250ns 300ns 90Ω CERDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4655
200+
$2.5031
500+
$2.4145
1000+
$2.3711
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?