
* Images are for reference only
SSM2306CPZ-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- SSM2306CPZ-R2
- JLCPCB Part #
- C691060
- Package
- LFCSP-16(3x3)
- Description
- -40℃~+85℃ 0.02% 2-Channel 2.5V~5V 5.1mA 85% 85dB 96dB Automatic mute/no-noise switch、Enable/disable function、Filterless architecture Class D LFCSP-16(3x3) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5171
250+
$0.2014
500+
$0.1933
1000+
$0.1901
Related Products
Welcome back, may I help you?