
* Images are for reference only
LTC6401IUD-8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6401IUD-8#PBF
- JLCPCB Part #
- C689259
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1 10mA 3400V/us 3uV/℃ 45mA 4mV 55dB QFN-16-EP(3x3) Differential Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 121
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4938
200+
$2.5129
500+
$2.4248
1000+
$2.3815
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?