
* Images are for reference only
ADAU1382BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADAU1382BCPZ
- JLCPCB Part #
- C4990479
- Package
- LFCSP-32(5x5)
- Description
- -25℃~+85℃ 1.62V~3.63V、1.8V~3.65V 8kHz~96kHz Built-in phase-locked loop、Mute control Encoder/decoder SPI LFCSP-32(5x5) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8023
200+
$2.2461
500+
$2.1675
1000+
$2.1273
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?