
* Images are for reference only
5962-9151901MGA
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 5962-9151901MGA
- JLCPCB Part #
- C4370317
- Package
- TO-99-8
- Description
- 22V/us 4.7MHz 500uV 5uV/℃ 75pA 7mA 90dB Latch-up suppression、High capacitive load driving、ESD protection TO-99-8 FET Input Amplifiers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.0236
200+
$15.4889
500+
$14.9444
1000+
$14.6755
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?