
* Images are for reference only
LTC6246CS6#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6246CS6#TRMPBF
- JLCPCB Part #
- C689018
- Package
- TSOT-23-6
- Description
- 0℃~+70℃ 1 100nA 110dB 2.5V~5.25V 2uV/℃ 4.2nV/√Hz@100kHz 5.25V 500uV 90V/us TSOT-23-6 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9319
10+
$3.8420
30+
$3.7810
100+
$3.7216
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?