
* Images are for reference only
LTC6405CMS8E#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6405CMS8E#TRPBF
- JLCPCB Part #
- C689284
- Package
- MSOP-8-EP
- Description
- -40℃~+85℃ 1 1.5uV/℃ 2.7GHz 3uA 690V/us 75dB 7mV Differential Rail-to-Rail Input MSOP-8-EP Differential Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5824
200+
$2.5482
500+
$2.4582
1000+
$2.4148
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?