This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX8569BETT+T

Extended
Manufacturer
Analog Devices
MFR.Part #
MAX8569BETT+T
JLCPCB Part #
C5669015
Package
TDFN-6(3x3)
Description
-40℃~+85℃@(TA) 1 1.5V~5.5V 3.3V 750mA Boost Boost Built-in Fixed Yes TDFN-6(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0876
200+ $2.4299
500+ $2.3477
1000+ $2.3074

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons